
Schottky diode for surface mount applications, featuring a 40V DC rated voltage and 15mA forward current. This component offers a low capacitance of 2.2pF and a fast 1ns reverse recovery time. It handles a 2A peak non-repetitive surge current and has a maximum power dissipation of 200mW. Operating temperature range spans from -65°C to 125°C.
Diodes SD101CWS-7 technical specifications.
| Average Rectified Current | 15mA |
| Capacitance | 2.2pF |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.001164oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SD101CWS-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
