Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
DIODES

SD103A-A

Datasheet
Diode Schottky 40V 0.35A 2-Pin DO-35 Ammo
Diodes

SD103A-A

Diode Schottky 40V 0.35A 2-Pin DO-35 Ammo

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. General Purpose Rectifiers

PackageDO-35
MountingThrough Hole
Quick Jump:

Technical Specifications

Diodes SD103A-A technical specifications.

General

Package/Case
DO-35
Forward Current
350mA
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Max Repetitive Reverse Voltage (Vrrm)
40V
Mount
Through Hole
Packaging
Tape and Reel
Peak Non-Repetitive Surge Current
15A
Radiation Hardening
No
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

Diodes SD103A-A Datasheet

Download the complete datasheet for Diodes SD103A-A to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com