General purpose rectifier diode featuring a 40V repetitive reverse voltage (Vrrm) and 350mA average rectified current. This silicon diode offers a 10ns reverse recovery time and a maximum forward surge current of 15A. Encased in a DO-35 glass package, it operates within a temperature range of -55°C to 125°C and has a capacitance of 50pF. Designed for through-hole mounting, this RoHS compliant component is supplied on tape and reel.
Diodes SD103A-T technical specifications.
| Average Rectified Current | 350mA |
| Capacitance | 50pF |
| Package/Case | DO-35 |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Height | 2mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Forward Surge Current (Ifsm) | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Output Current | 350mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 15A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Weight | 0.004586oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SD103A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
