
Schottky rectifier diode featuring 40V repetitive reverse voltage and 350mA average rectified current. This surface mount component offers a low forward voltage drop and a reverse recovery time of 10ns. With a maximum operating temperature of 125°C and a compact SOT-26 plastic package, it is suitable for various electronic applications. The diode has a capacitance of 50pF and a maximum power dissipation of 225mW.
Diodes SD103ASDM-7 technical specifications.
| Average Rectified Current | 350mA |
| Capacitance | 50pF |
| Package/Case | SOT-26 |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 350mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.5A |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.001058oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SD103ASDM-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
