Schottky rectifier diode, 40V Vrrm, 350mA forward current, and 1.5A surge current. Features 50pF capacitance, 10ns reverse recovery time, and 5µA reverse leakage. Packaged in a 6-lead SOT-26 surface mount plastic package, operating from -65°C to 125°C. RoHS compliant and lead-free.
Diodes SD103ASDM-7-F technical specifications.
| Average Rectified Current | 350mA |
| Capacitance | 50pF |
| Package/Case | SOT-26 |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 350mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.5A |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.001058oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SD103ASDM-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
