
Schottky rectifier diode featuring 40V repetitive reverse voltage and 350mA forward current. This surface mount component offers a 175mA average rectified current and 1A peak non-repetitive surge current. With a 50pF capacitance and 10ns reverse recovery time, it operates from -55°C to 125°C. Packaged in a 1mm high, 2.2mm long, 1.35mm wide SOT-363 plastic package, this RoHS compliant device is supplied on tape and reel.
Diodes SD103ATW-7-F technical specifications.
| Average Rectified Current | 175mA |
| Capacitance | 50pF |
| Package/Case | SOT-363 |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 10ns |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SD103ATW-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
