Diodes SD103B technical specifications.
| Average Rectified Current | 350mA |
| Capacitance | 50pF |
| Package/Case | DO-35 |
| Current Rating | 350mA |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Output Current | 350mA |
| Polarity | Standard |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SD103B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.