
Schottky rectifier diode for general-purpose rectification. Features 350mA average rectified current and 30V repetitive reverse voltage. Operates across a -55°C to 125°C temperature range with a low 5uA reverse current. Packaged in a DO-35 glass case for through-hole mounting, with a 10ns reverse recovery time and 15A peak non-repetitive surge current capability.
Diodes SD103B-T technical specifications.
| Average Rectified Current | 350mA |
| Capacitance | 50pF |
| Package/Case | DO-35 |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Height | 2mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Forward Surge Current (Ifsm) | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Output Current | 350mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 15A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Weight | 0.004586oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SD103B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
