
Diodes SD103BW-13-F technical specifications.
| Average Rectified Current | 350mA |
| Capacitance | 28pF |
| Current Rating | 350mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 350mA |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SD103BW-13-F to view detailed technical specifications.
No datasheet is available for this part.