Schottky rectifier diode, 0.35A forward current, 30V repetitive reverse voltage. Features 28pF capacitance, 1.5A surge current, and 10ns reverse recovery time. Operates from -65°C to 125°C with 200mW power dissipation. Surface mount, ultra-small plastic package (1.8mm x 1.4mm x 1mm).
Diodes SD103BWS-7 technical specifications.
| Average Rectified Current | 350mA |
| Capacitance | 28pF |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 350mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 1.5A |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.001164oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SD103BWS-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.