
Schottky rectifier diode, 0.35A average rectified current, 20V repetitive reverse voltage. Features 1.5A peak non-repetitive surge current, 5µA max reverse current, and 10ns reverse recovery time. Operates from -65°C to 125°C with 400mW power dissipation. Surface mountable in a 2-pin plastic package, supplied on tape and reel.
Diodes SD103CW-7-F technical specifications.
| Average Rectified Current | 350mA |
| Forward Current | 350mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.5A |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000353oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SD103CW-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
