Diodes SDA006-7 technical specifications.
| Package/Case | SOT-363 |
| Current Rating | 500mA |
| Forward Current | 215mA |
| Height | 1mm |
| Lead Free | Exempt |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 215mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SDA006-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
