Diodes SDM0230CSP-7 technical specifications.
| Average Rectified Current | 200mA |
| Forward Current | 200mA |
| Height | 0.29mm |
| Length | 0.3mm |
| Max Forward Surge Current (Ifsm) | 4.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 50uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4.5A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SDM0230CSP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.