
Schottky rectifier diode for general-purpose rectification. Features a 40V repetitive reverse voltage (Vrrm) and 30mA average rectified current. This surface mount component is housed in a compact SOT-26 plastic package, measuring 3mm in length, 1.6mm in width, and 1.1mm in height. It offers a low capacitance of 2pF and a maximum power dissipation of 225mW, operating within a temperature range of -40°C to 125°C.
Diodes SDM03MT40-7 technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 2pF |
| Package/Case | SOT-26 |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.001058oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes SDM03MT40-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
