
Surface mount rectifier diode featuring Schottky technology. This general-purpose rectifier offers a 40V repetitive reverse voltage (Vrrm) and 30mA forward current. Maximum power dissipation is 150mW, with a maximum operating temperature of 125°C. Packaged in a compact plastic surface-mount package, it is lead-free and RoHS compliant.
Diodes SDM03U40-7 technical specifications.
| Average Rectified Current | 30mA |
| Forward Current | 30mA |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| Polarity | Standard |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 3.5E-05oz |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SDM03U40-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
