The SDM03U40-76K is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal configuration and is constructed from a single silicon element. The diode has a maximum reverse voltage of 40 volts and a maximum power dissipation of 0.15 watts. It is packaged in the R-PDSO-F2 package type.
Diodes SDM03U40-76K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes SDM03U40-76K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.