
Surface mount rectifier diode featuring a 1A average rectified current and 30V repetitive reverse voltage. This silicon Schottky diode offers a 1A forward current and a 9A peak non-repetitive surge current. Operating across a temperature range of -65°C to 125°C, it boasts a low capacitance of 22pF and a maximum reverse current of 100µA. Packaged in a compact plastic surface mount package, this RoHS compliant component is supplied on tape and reel.
Diodes SDM100K30L-7 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 22pF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 9A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Weight | 0.000173oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SDM100K30L-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
