
Schottky rectifier diode for general-purpose rectification. Features 45V repetitive reverse voltage (VRRM) and 100mA average rectified current. With a low 6pF capacitance and 1A peak non-repetitive surge current, it offers efficient performance. This surface mount component operates from -40°C to 125°C and is housed in a compact plastic package. Lead-free and RoHS compliant.
Diodes SDM10K45-7-F technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 6pF |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 45V |
| Weight | 0.000173oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SDM10K45-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
