Diodes SDM10P45-7 technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 6pF |
| Package/Case | SOT-523 |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SDM10P45-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.