
Surface mount rectifier diode featuring a 45V repetitive reverse voltage and 100mA average rectified current. This silicon Schottky diode offers a low 6pF capacitance and a maximum forward voltage of 0.1A. Designed for general-purpose rectification, it operates within a temperature range of -40°C to 125°C and is housed in an ultra-small SOT-523 plastic package. The component supports a 1A peak non-repetitive surge current and is lead-free and RoHS compliant.
Diodes SDM10P45-7-F technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 6pF |
| Package/Case | SOT-523 |
| Current Rating | 1A |
| Forward Current | 100mA |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 45V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SDM10P45-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
