Diodes SDM10U45-7 technical specifications.
| Average Rectified Current | 100mA |
| Forward Current | 100mA |
| Height | 0.65mm |
| Length | 1.3mm |
| Max Forward Surge Current (Ifsm) | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 300mA |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 45V |
| Weight | 3.5E-05oz |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SDM10U45-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
