
Schottky rectifier diode, 0.1A forward current, 45V repetitive reverse voltage. Features 15pF capacitance and 1uA reverse current. Surface mount DFN package, 1mm x 0.6mm x 0.47mm, for tape and reel packaging. Operating temperature range from -40°C to 125°C, with 1A peak non-repetitive surge current. Lead-free and RoHS compliant.
Diodes SDM10U45LP-7 technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 15pF |
| Package/Case | DFN |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Height | 0.47mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SDM10U45LP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
