Diodes SDM20E40C-7-F technical specifications.
| Average Rectified Current | 400mA |
| Package/Case | TO-236-3 |
| Forward Current | 400mA |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 70uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SDM20E40C-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.