2A, 30V Schottky rectifier diode, single-phase, single-element, silicon construction. Features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This component has two terminals with bottom terminal positioning.
Diodes SDM2U30CSP-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes SDM2U30CSP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.