Schottky rectifier diode, 40V reverse voltage, 30mA forward current, and 200mA surge current. Features a low capacitance of 2pF and a maximum power dissipation of 160mW. Operates within a temperature range of -40°C to 125°C. Packaged in a plastic surface-mount package with dimensions of 1.8mm x 1.4mm x 1mm.
Diodes SDMK0340L-7 technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 2pF |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.000173oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SDMK0340L-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.