
Schottky rectifier diode, 40V repetitive reverse voltage, 30mA average rectified current. Features 2pF capacitance, 150mW power dissipation, and 1uA max reverse current. Surface mount SOT-523 package, 0.75mm height, 1.6mm length, 0.8mm width. Operates from -40°C to 125°C, with 200mA peak non-repetitive surge current. Lead-free and RoHS compliant.
Diodes SDMP0340LAT-7-F technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 2pF |
| Package/Case | SOT-523 |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SDMP0340LAT-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
