Schottky rectifier diode, single-phase, single-element silicon device. Features a repetitive peak reverse voltage of 100V and a maximum forward current of 30A. Operates across a wide temperature range from -55°C to 175°C. Housed in a TO-252 (DPAK-3/2) package with two terminals.
Diodes SDT30B100D1-13 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes SDT30B100D1-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.