General purpose rectifier diode with a 1A average rectified current and 50V reverse voltage (V(RRM)). Features a 1A forward current, 30A surge current capability, and 35ns reverse recovery time. This silicon diode has a capacitance of 63pF and operates within a temperature range of -65°C to 175°C. Packaged in a DO-41 plastic case for through-hole mounting, it offers a standard polarity and is RoHS compliant.
Diodes SF11-T technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 63pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.72mm |
| Lead Free | Exempt |
| Length | 5.21mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 35ns |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.010582oz |
| Width | 2.72mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SF11-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.