
The SF164 is a 200V 16A general purpose rectifier in a TO-220-3 package, suitable for through hole mounting. It has a maximum operating temperature range of -65°C to 175°C and is RoHS compliant. The device has a reverse recovery time of 35ns and a maximum reverse voltage of 200V. It is available in a package quantity of 50, packaged in rail/Tube.
Diodes SF164 technical specifications.
| Average Rectified Current | 16A |
| Capacitance | 75pF |
| Package/Case | TO-220-3 |
| Current Rating | 16A |
| Forward Current | 16A |
| Height | 8.89mm |
| Lead Free | Exempt |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 125A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 125A |
| Reverse Recovery Time | 35ns |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 0.211644oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SF164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
