
The SF164A is a general purpose rectifier diode with a maximum forward current of 16A and a maximum reverse voltage of 200V. It is packaged in a TO-220-3 plastic package and is RoHS compliant. The diode has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is available in a packaging quantity of 50 units, packaged in rail or tube format.
Diodes SF164A technical specifications.
| Package/Case | TO-220-3 |
| Forward Current | 16A |
| Height | 8.89mm |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 125A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 125A |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SF164A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
