
Schottky rectifier diode for general-purpose rectification. Features a 1A average rectified current and 20V repetitive reverse voltage. Surface mountable in an SMB package with a 2-pin configuration. Operating temperature range from -65°C to 125°C, with a maximum forward surge current of 25A. Capacitance is 110pF.
Diodes SK12-13 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 110pF |
| Package/Case | SMB |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.42mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SK12-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.