
Schottky rectifier with 1A average rectified current and 50V maximum repetitive reverse voltage. Features a 25A peak non-repetitive surge current and 110pF capacitance. Packaged in SMB for surface mounting, with dimensions of 4.57mm length, 3.94mm width, and 2.42mm height. Operates from -65°C to 125°C, with a maximum reverse current of 500uA.
Diodes SK15-13 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 110pF |
| Package/Case | SMB |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.42mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SK15-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.