
General purpose rectifier diode featuring a 3A average rectified current and 20V repetitive reverse voltage. This silicon Schottky diode offers a 3A forward current and a 100A peak non-repetitive surge current. Encased in an SMC package with surface mount capability, it operates from -65°C to 150°C and has a capacitance of 300pF.
Diodes SK32-7 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 300pF |
| Package/Case | SMC |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.19mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SK32-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
