
Schottky rectifier diode for general-purpose rectification. Features a 3A average rectified current and a 20V repetitive reverse voltage. This surface-mount component offers a 3A forward current and a 100A peak non-repetitive surge current. Operating temperature range spans from -65°C to 150°C, with a capacitance of 300pF. Packaged in SMC with 2 pins, it is RoHS compliant.
Diodes SK32-7-F technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 300pF |
| Package/Case | SMC |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.19mm |
| Lead Free | Exempt |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SK32-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
