Unidirectional transient voltage suppressor diode with a repetitive peak reverse voltage of 10V. Features a maximum clamping voltage of 17V. This discrete semiconductor component is designed for voltage protection applications.
Diodes SMAJ10A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Clamping Voltage-Max | 17 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes SMAJ10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.