
The SMAJ200CA-13-F is a surface mount Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 400W and a peak pulse current of 1.2A. The diode is RoHS compliant and Reach SVHC compliant. It is packaged in a 5000-count cut tape with a package type of R-PDSO-C2.
Diodes SMAJ200CA-13-F technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 224V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ200CA-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
