
The SMAJ20AQ-13-F is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage rating of 20V and a maximum power dissipation of 1W. The diode is available in a 2-terminal package and is suitable for use in applications where a high level of surge current can be expected. The SMAJ20AQ-13-F is rated for operation over a temperature range of -55 to 150 degrees Celsius. It is a discrete semiconductor component manufactured by Diodes.
Diodes SMAJ20AQ-13-F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Breakdown Voltage-Min | 22.2 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 24.5 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes SMAJ20AQ-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.