
Bidirectional transient voltage suppressor diode, 400W peak pulse power, featuring a 22V reverse standoff voltage and 24.4V minimum breakdown voltage. This surface mount device offers a 35.5V clamping voltage and a maximum surge current of 40A. Designed with a single silicon element in an SMA plastic package, it operates across a temperature range of -55°C to 150°C.
Diodes SMAJ22CA-13 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 35.5V |
| Diode Type | ZENER |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 22V |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMAJ22CA-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
