Bidirectional transient voltage suppressor diode offering a repetitive peak reverse voltage of 28V. Features a maximum clamping voltage of 45.4V, providing robust protection against voltage transients. This semiconductor component is designed for effective surge suppression.
Diodes SMAJ28CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Clamping Voltage-Max | 45.4 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes SMAJ28CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.