Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 5V reverse standoff voltage, and 6.4V reverse breakdown voltage. Features excellent clamping capability with a 9.2V clamping voltage at 1A. Operates across a wide temperature range of -55°C to 150°C, with a maximum leakage current of 800µA. Packaged in a plastic SMA case for surface mounting, utilizing silicon avalanche technology.
Diodes SMAJ5.0A-13 technical specifications.
| Additional Feature | EXCELLENT CLAMPING CAPABILITY |
| Package/Case | SMA |
| Clamping Voltage | 9.2V |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| Height | 2.3mm |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Contains Lead |
| Leakage Current | 800uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 7.25V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 40A |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Body Material | Plastic |
| Package Quantity | 5000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43.5A |
| Peak Pulse Power | 400W |
| Peak Reflow Temperature (Cel) | 245°C |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | AVALANCHE |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Time @ Peak Reflow Temperature-Max (s) | 5s |
| DC Rated Voltage | 5V |
| Width | 2.92mm |
| Working Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMAJ5.0A-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.