Diodes SMAJ51CA-13 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 82.4V |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | No |
| Series | SMAJ |
| Termination | SMD/SMT |
| Working Voltage | 51V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMAJ51CA-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.