Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 6.5V reverse standoff voltage and a 400W peak pulse power rating. Offers a minimum breakdown voltage of 7.22V and a clamping voltage of 11.2V. Operates across a temperature range of -55°C to 150°C with a maximum leakage current of 500uA. Packaged in SMA with tape and reel for high-volume assembly.
Diodes SMAJ6.5A-13 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 11.2V |
| Diode Type | ZENER |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 500uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.5V |
| Width | 2.92mm |
| Working Voltage | 6.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMAJ6.5A-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
