
Unidirectional transient voltage suppressor diode with 400W peak pulse power and 7.5V working voltage. Features a 12.9V clamping voltage, 100uA leakage current, and 40A max surge current. This silicon, surface mount device operates from -55°C to 150°C and is RoHS compliant. Packaged in SMA for tape and reel distribution.
Diodes SMAJ7.5A-13-F technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 12.9V |
| Clamping Voltage-Max | 121V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 92.1V |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 7.5V |
| Width | 2.92mm |
| Working Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ7.5A-13-F to view detailed technical specifications.
No datasheet is available for this part.
