Unidirectional transient voltage suppressor diode, 400W peak pulse power, designed for surface mount applications in an SMA package. Features an 8V reverse standoff voltage, 8.89V minimum breakdown voltage, and a 13.6V clamping voltage. Operates across a wide temperature range from -55°C to 150°C, with a low leakage current of 50µA. This silicon diode offers 40A maximum surge current handling and is supplied on tape and reel.
Diodes SMAJ8.0A-13 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 13.6V |
| Diode Type | ZENER |
| Leakage Current | 50uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.89V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Working Voltage | 8V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMAJ8.0A-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
