Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features 400W peak pulse power dissipation and 8V reverse standoff voltage. Offers a clamping voltage of 13.6V and a maximum breakdown voltage of 9.83V. Operates across a wide temperature range from -55°C to 150°C, with a low leakage current of 50µA. Packaged in SMA, this silicon component is RoHS compliant and available on tape and reel.
Diodes SMAJ8.0A-13-F technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 13.6V |
| Clamping Voltage-Max | 13.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 9.83V |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.89V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 8V |
| Width | 2.92mm |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ8.0A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
