Diodes SMAJ90CA-13-F technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 146V |
| Direction | Bidirectional |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 100V |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 90V |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ90CA-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.