The SMAZ1813 is a surface mount zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 1W and a maximum reverse current of 500nA. The diode is packaged in an SMA package and is available in quantities of 5000. It is rated for a DC voltage of 18V with a tolerance of 5%.
Diodes SMAZ1813 technical specifications.
| Package/Case | SMA |
| Height | 2.1mm |
| Impedance | 15R |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Tolerance | 5% |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 5% |
| Weight | 0.002258oz |
| Width | 2.92mm |
| Zener Current | 56mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAZ1813 to view detailed technical specifications.
No datasheet is available for this part.