Diodes SMAZ47-13 technical specifications.
| Package/Case | SMA |
| Impedance | 45R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Tolerance | 5% |
| DC Rated Voltage | 47V |
| Zener Voltage | 47V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMAZ47-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.