
Unidirectional Zener Diode for surface mount applications. Features a 6.2V Zener voltage with a 5% tolerance and 1W power dissipation. Operates across a wide temperature range from -65°C to 150°C. Packaged in SMA for tape and reel distribution.
Diodes SMAZ6V2-13-F technical specifications.
| Package/Case | SMA |
| Height | 2.09mm |
| Impedance | 2R |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Weight | 0.002258oz |
| Width | 2.92mm |
| Working Voltage | 6.2V |
| Zener Current | 5uA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAZ6V2-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.