
Unidirectional transient voltage suppressor diode for surface mount applications. Features 600W peak pulse power dissipation and 100V DC working voltage. Offers a 111V minimum breakdown voltage and 162V clamping voltage at 3.7A peak pulse current. Operates across a -55°C to 150°C temperature range with a low 5uA leakage current. Packaged in SMB plastic for tape and reel distribution.
Diodes SMBJ100A-13 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 162V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 3.7A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 3.9mm |
| Working Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMBJ100A-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
